
VE-JT1-EY-F3 | |
|---|---|
DigiKey Part Number | VE-JT1-EY-F3-ND |
Manufacturer | |
Manufacturer Product Number | VE-JT1-EY-F3 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-JT1-EY-F3 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 66V | Package / Case Half Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.80" W x 0.79" H (57.9mm x 45.7mm x 20.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €602.77000 | €602.77 |
| Unit Price without VAT: | €602.77000 |
|---|---|
| Unit Price with VAT: | €756.47635 |

