Isolated Module DC DC Converter 1 Output 15V 20A 250V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375B15C300BN

DigiKey Part Number
V375B15C300BN-ND
Manufacturer
Manufacturer Product Number
V375B15C300BN
Description
DC DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 20A 250V - 425V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
250V
Package / Case
9-DIP Module
Voltage - Input (Max)
425V
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€514.82000€514.82
Manufacturers Standard Package
Unit Price without VAT:€514.82000
Unit Price with VAT:€646.09910