



1071181 | |
---|---|
DigiKey Part Number | 277-1071181TR-ND - Tape & Reel (TR) 277-1071181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1071181 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 13.5 A | |
Voltage | 160 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side), Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.29000 | €3.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
145 | €2.66938 | €387.06 |
Unit Price without VAT: | €3.29000 |
---|---|
Unit Price with VAT: | €4.12895 |