ENTUBE-QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE QE (250VAC 7VAC L-L)

DigiKey Part Number
ENTUBEQE(250VAC7VACL-L)-ND
Manufacturer
Manufacturer Product Number
ENTUBE QE (250VAC 7VAC L-L)
Description
TRANSDUCER VOLTAGE DIVIDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer 0 ~ 250VAC Input 0 ~ 7VAC Output DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
0 ~ 250VAC
Output
0 ~ 7VAC
Isolation
-
Response Time
-
Accuracy
±0.2%
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
RJ45, Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€432.07000€432.07
Manufacturers Standard Package
Unit Price without VAT:€432.07000
Unit Price with VAT:€542.24785