Image for MDLS-20464-B-LV-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLS-20464-B-LV-G

DigiKey Part Number
MDLS-20464-B-LV-G-ND
Manufacturer
Manufacturer Product Number
MDLS-20464-B-LV-G
Description
LCD MOD 80 DIG 20 X 4 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 98.00mm x 60.00mm x 7.10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
4.70mm H x 2.90mm W
Outline L x W x H
98.00mm x 60.00mm x 7.10mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
Without Backlight
Voltage - Supply
-
Dot Size
0.50mm W x 0.50mm H
Interface
Parallel
Operating Temperature
-5°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€37.89000€37.89
10€31.14000€311.40
100€27.24810€2,724.81
Manufacturers Standard Package
Unit Price without VAT:€37.89000
Unit Price with VAT:€47.55195