
22932 | |
|---|---|
DigiKey Part Number | 5555-22932-ND |
Manufacturer | |
Manufacturer Product Number | 22932 |
Description | EPTT5100-M10-40000-B-4-F (813374 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - M10 x 1.0 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5801.51PSI (40000kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 10V ~ 32V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 11603PSI (80000kPa) | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €318.83000 | €318.83 |
| 5 | €299.80400 | €1,499.02 |
| 10 | €292.70800 | €2,927.08 |
| 25 | €284.21360 | €7,105.34 |
| Unit Price without VAT: | €318.83000 |
|---|---|
| Unit Price with VAT: | €400.13165 |

