
10000222 | |
---|---|
DigiKey Part Number | 2657-10000222-ND |
Manufacturer | |
Manufacturer Product Number | 10000222 |
Description | M170EG01 V8 AUO BACKLIGHTS |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 950V (Start), 620V (Operating) 6 mA 23000 cd/m2 2.4mm x 348mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 950V (Start), 620V (Operating) | |
Current | 6 mA | |
Output | 23000 cd/m2 | |
Size / Dimension | 2.4mm x 348mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €48.25000 | €48.25 |
10 | €43.43000 | €434.30 |
50 | €41.01140 | €2,050.57 |
100 | €38.70390 | €3,870.39 |
Unit Price without VAT: | €48.25000 |
---|---|
Unit Price with VAT: | €60.55375 |