



GP101B0M | |
|---|---|
DigiKey Part Number | 5666-GP101B0M-ND |
Manufacturer | |
Manufacturer Product Number | GP101B0M |
Description | THERMISTOR NTC 100OHM 2800K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | GP101B0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 2800K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.66000 | €7.66 |
| 5 | €6.92400 | €34.62 |
| 10 | €6.65200 | €66.52 |
| 25 | €6.32520 | €158.13 |
| 50 | €6.10180 | €305.09 |
| 250 | €5.65224 | €1,413.06 |
| 500 | €5.48472 | €2,742.36 |
| 1 000 | €5.33106 | €5,331.06 |
| Unit Price without VAT: | €7.66000 |
|---|---|
| Unit Price with VAT: | €9.61330 |

