



AC103J2F | |
|---|---|
DigiKey Part Number | 5666-AC103J2F-ND |
Manufacturer | |
Manufacturer Product Number | AC103J2F |
Description | THERMISTOR NTC 10KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | AC103J2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 0.67" (17.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 5 | €0.95000 | €4.75 |
| 10 | €0.85500 | €8.55 |
| 25 | €0.73640 | €18.41 |
| 50 | €0.71100 | €35.55 |
| 250 | €0.64064 | €160.16 |
| 500 | €0.60594 | €302.97 |
| 1 000 | €0.58677 | €586.77 |
| 5 000 | €0.56930 | €2,846.50 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

