1/1 Transceiver Half RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM3085EESA

DigiKey Part Number
3351-UM3085EESATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM3085EESA
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 530
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Union Semiconductor International Limited
A separate €5.18 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2€0.52500€1.05
10€0.51800€5.18
100€0.43190€43.19
500€0.41458€207.29
Unit Price without VAT:€0.52500
Unit Price with VAT:€0.65888