RF ANTENNA Beidou, Galileo, GLONASS, GPS, GNSS, LTE Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2MA000D100100

DigiKey Part Number
2047-H2MA000D100100-ND
Manufacturer
Manufacturer Product Number
H2MA000D100100
Description
GNSS+LTE EXTERNAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS, GNSS, LTE Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.35GHz, 2.6GHz, 3.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz
Antenna Type
Module
Number of Bands
8
VSWR
2, 3
Return Loss
-
Gain
0.5dBi, 1.6dBi, 2.2dBi, 2.4dBi, 2.6dBi, 3dBi
Features
Cable - 2m, LNA
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.669" (17.00mm)
Applications
Beidou, Galileo, GLONASS, GPS, GNSS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.84000€36.84
10€30.08300€300.83
25€28.39440€709.86
100€26.53910€2,653.91
250€25.65456€6,413.64
Manufacturers Standard Package
Unit Price without VAT:€36.84000
Unit Price with VAT:€46.23420