


UMWSTD15NF10L | |
|---|---|
DigiKey Part Number | 4518-UMWSTD15NF10LTR-ND - Tape & Reel (TR) 4518-UMWSTD15NF10LCT-ND - Cut Tape (CT) 4518-UMWSTD15NF10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWSTD15NF10L |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta), 20A (Tc) 2W (Ta), 34.7W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1535 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 34.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.66700 | €6.67 |
| 25 | €0.60240 | €15.06 |
| 100 | €0.53110 | €53.11 |
| 250 | €0.49708 | €124.27 |
| 500 | €0.47664 | €238.32 |
| 1 000 | €0.46443 | €464.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.44198 | €1,104.95 |
| 5 000 | €0.43126 | €2,156.30 |
| 7 500 | €0.42589 | €3,194.17 |
| 12 500 | €0.41994 | €5,249.25 |
| 17 500 | €0.41647 | €7,288.23 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

