
SN74AHCT1G125DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AHCT1G125DBVRTR-ND - Tape & Reel (TR) 4518-SN74AHCT1G125DBVRCT-ND - Cut Tape (CT) 4518-SN74AHCT1G125DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11480 | €2.87 |
| 100 | €0.09800 | €9.80 |
| 250 | €0.09000 | €22.50 |
| 500 | €0.08520 | €42.60 |
| 1 000 | €0.08123 | €81.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07633 | €228.99 |
| 6 000 | €0.07393 | €443.58 |
| 9 000 | €0.07273 | €654.57 |
| 15 000 | €0.07140 | €1,071.00 |
| 21 000 | €0.07062 | €1,483.02 |
| 30 000 | €0.06988 | €2,096.40 |
| 75 000 | €0.06827 | €5,120.25 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |


