
EL357C | |
---|---|
DigiKey Part Number | 4518-EL357CTR-ND - Tape & Reel (TR) 4518-EL357CCT-ND - Cut Tape (CT) 4518-EL357CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL357C |
Description | OPTOISOLATOR 3.75KV 1CH TRANS 4- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.13800 | €1.38 |
100 | €0.09620 | €9.62 |
500 | €0.07732 | €38.66 |
1 000 | €0.07103 | €71.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.06291 | €188.73 |
6 000 | €0.05875 | €352.50 |
9 000 | €0.05662 | €509.58 |
15 000 | €0.05420 | €813.00 |
21 000 | €0.05277 | €1,108.17 |
30 000 | €0.05137 | €1,541.10 |
75 000 | €0.04827 | €3,620.25 |
150 000 | €0.04634 | €6,951.00 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |