
XC6219B362MR | |
|---|---|
DigiKey Part Number | 4518-XC6219B362MRTR-ND - Tape & Reel (TR) 4518-XC6219B362MRCT-ND - Cut Tape (CT) 4518-XC6219B362MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219B362MR |
Description | IC REG LINEAR 3.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07960 | €1.99 |
| 100 | €0.06760 | €6.76 |
| 250 | €0.06176 | €15.44 |
| 500 | €0.05826 | €29.13 |
| 1 000 | €0.05538 | €55.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05183 | €155.49 |
| 6 000 | €0.05009 | €300.54 |
| 9 000 | €0.04921 | €442.89 |
| 15 000 | €0.04825 | €723.75 |
| 21 000 | €0.04768 | €1,001.28 |
| 30 000 | €0.04714 | €1,414.20 |
| 75 000 | €0.04597 | €3,447.75 |
| 150 000 | €0.04527 | €6,790.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

