New at DigiKey
PT40-10000psig-1-1-1-70-ST8-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-3000psig-1-5-9-70-ST8

DigiKey Part Number
4681-PT40-3000psig-1-5-9-70-ST8-ND
Manufacturer
Manufacturer Product Number
PT40-3000psig-1-5-9-70-ST8
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Female - 7/16" (11.11mm) SAE 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 3000PSI (0kPa ~ 20684.27kPa)
Output Type
Analog Voltage
Output
0 V ~ 10 V
Accuracy
±0.25%
Voltage - Supply
14V ~ 30V
Port Size
Female - 7/16" (11.11mm) SAE
Port Style
Threaded
Features
-
Termination Style
DIN EN 175301-803 Form C
Maximum Pressure
3000PSI (20684.27kPa)
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from NOSHOK, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.