
TP-SW5G-24 | |
|---|---|
DigiKey Part Number | 2303-TP-SW5G-24-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW5G-24 |
Description | 5 PORT HIGH POWER (70W TOTAL) PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 5 | |
Connector Type | RJ-45 | |
Voltage - Input | 12 ~ 36VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €285.72000 | €285.72 |
| 20 | €241.55600 | €4,831.12 |
| Unit Price without VAT: | €285.72000 |
|---|---|
| Unit Price with VAT: | €358.57860 |

