
TP-MS616-ISO | |
|---|---|
DigiKey Part Number | 2303-TP-MS616-ISO-ND |
Manufacturer | |
Manufacturer Product Number | TP-MS616-ISO |
Description | ISOLATED MID SPAN VERY HIGH POWE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 32 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 32 | |
Voltage - Output | 56V | |
Current - Output | 625 mA | |
Power (Watts) - Per Port | 35W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP | |
Operating Temperature | -20°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €1,447.21000 | €2,894.42 |
| Unit Price without VAT: | €1,447.21000 |
|---|---|
| Unit Price with VAT: | €1,816.24855 |

