
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | 1.5DS-QEHV | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €16.35000 | €16.35 |
10 | €14.72000 | €147.20 |
25 | €13.24440 | €331.11 |
50 | €11.92340 | €596.17 |
Unit Price without VAT: | €16.35000 |
---|---|
Unit Price with VAT: | €20.51925 |