Direct
Direct

TA-16.384MBD-T | |
|---|---|
DigiKey Part Number | 887-2078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA-16.384MBD-T |
Description | MEMS OSC XO 16.3840MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TA-16.384MBD-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A7BR-16.384TS | Cardinal Components Inc. | 0 | CPPC7L-A7BR-16.384TS-ND | €2.18893 | Direct |
| CPPFXC7LZ-A7BR-16.384TS | Cardinal Components Inc. | 0 | CPPFXC7LZ-A7BR-16.384TS-ND | €2.55373 | Direct |


