
9B-12.288MAAJ-B | |
|---|---|
DigiKey Part Number | 887-1014-ND |
Manufacturer | |
Manufacturer Product Number | 9B-12.288MAAJ-B |
Description | CRYSTAL 12.2880MHZ 18PF TH |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package HC-49S |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

