Similar
Parametric Equivalent

8Q-26.000MEIB-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEIB-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEIB-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEIB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEIB-T |
Description | CRYSTAL 26MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-26.0000MHZ-7-D1X-T3 | Abracon LLC | 1 713 | 535-13950-1-ND | €0.85000 | Similar |
| ABM12W-26.0000MHZ-6-D1X-T3 | Abracon LLC | 2 651 | 535-13948-1-ND | €0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.42062 | €2,103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |


