
7V-27.120MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2585-2-ND - Tape & Reel (TR) 887-2585-1-ND - Cut Tape (CT) 887-2585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-27.120MAHJ-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-27.120MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.48700 | €4.87 |
| 25 | €0.46080 | €11.52 |
| 50 | €0.44160 | €22.08 |
| 100 | €0.42330 | €42.33 |
| 250 | €0.40032 | €100.08 |
| 500 | €0.38374 | €191.87 |
| 1 000 | €0.36788 | €367.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31949 | €958.47 |
| 6 000 | €0.30629 | €1,837.74 |
| 9 000 | €0.29882 | €2,689.38 |
| 15 000 | €0.28968 | €4,345.20 |
| 21 000 | €0.28382 | €5,960.22 |
| 30 000 | €0.27773 | €8,331.90 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

