Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7V-27.000MAAJ-T | |
|---|---|
DigiKey Part Number | 7V-27.000MAAJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-27.000MAAJ-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-27.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-27.000MAAJ-T | TXC CORPORATION | 3 914 | 887-1134-1-ND | €0.76000 | Similar |
| 7M-27.000MAHI-T | TXC CORPORATION | 0 | 7M-27.000MAHI-T-ND | €0.31949 | Similar |
| 7M-27.000MAHK-T | TXC CORPORATION | 0 | 7M-27.000MAHK-T-ND | €0.31949 | Similar |
| 7M-27.000MAHL-T | TXC CORPORATION | 0 | 7M-27.000MAHL-T-ND | €0.31949 | Similar |
| 8Z-27.000MAHJ-T | TXC CORPORATION | 0 | 8Z-27.000MAHJ-T-ND | €0.40458 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25696 | €770.88 |
| Unit Price without VAT: | €0.25696 |
|---|---|
| Unit Price with VAT: | €0.32248 |









