
7C-40.000MCB-T | |
|---|---|
DigiKey Part Number | 887-1445-2-ND - Tape & Reel (TR) 887-1445-1-ND - Cut Tape (CT) 887-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-40.000MCB-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7C-40.000MCB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.42400 | €14.24 |
| 25 | €1.34640 | €33.66 |
| 50 | €1.29080 | €64.54 |
| 100 | €1.23750 | €123.75 |
| 250 | €1.17024 | €292.56 |
| 500 | €1.12186 | €560.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.07552 | €1,075.52 |
| 2 000 | €1.03113 | €2,062.26 |
| 3 000 | €1.00603 | €3,018.09 |
| 5 000 | €0.97530 | €4,876.50 |
| 7 000 | €0.95559 | €6,689.13 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.05820 |

