28.63636 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C-28.63636MBB-T

DigiKey Part Number
887-1207-2-ND - Tape & Reel (TR)
887-1207-1-ND - Cut Tape (CT)
887-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7C-28.63636MBB-T
Description
XTAL OSC XO 28.63636MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
28.63636 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7C-28.63636MBB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.64000€1.64
10€1.42400€14.24
25€1.34640€33.66
50€1.29080€64.54
100€1.23750€123.75
250€1.17024€292.56
500€1.12186€560.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.07552€1,075.52
2 000€1.03113€2,062.26
3 000€1.00603€3,018.09
5 000€0.97530€4,876.50
7 000€0.95559€6,689.13
Manufacturers Standard Package
Unit Price without VAT:€1.64000
Unit Price with VAT:€2.05820