7A-13.560MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 5 079
Unit Price: €0.68000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.31241
Datasheet
13.56 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-13.560MAAJ-T

DigiKey Part Number
887-1083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A-13.560MAAJ-T
Description
CRYSTAL 13.5600MHZ 18PF SMD
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7A-13.560MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-135.6-18-30-GM-TRECS Inc.5 07950-ECS-135.6-18-30-GM-TRCT-ND€0.68000Direct
ABM3-13.560MHZ-B4Y-TAbracon LLC0535-13575-2-ND€0.31241Similar
Obsolete
This product is no longer manufactured. View Substitutes