Feed Through Capacitor 200V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-002LF

DigiKey Part Number
410-1099-ND
Manufacturer
Manufacturer Product Number
4300-002LF
Description
CAP FEEDTHRU 200V AXIAL
Customer Reference
Detailed Description
Feed Through Capacitor 200V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
200V
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Current
5 A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Insertion Loss
20dB @ 100MHz
Part Status
Active
Package / Case
Axial
Type
Feed Through
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.54000€33.54
10€27.37300€273.73
25€25.24600€631.15
50€23.74680€1,187.34
100€22.33500€2,233.50
250€21.03504€5,258.76
Manufacturers Standard Package
Unit Price without VAT:€33.54000
Unit Price with VAT:€42.09270