50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2B100550R0J5G0

DigiKey Part Number
4244-R2B100550R0J5G0CT-ND - Cut Tape (CT)
4244-R2B100550R0J5G0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2B100550R0J5G0
Description
RES SMD 50 OHM 5% 1/2W 1005
Customer Reference
Detailed Description
50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.