OPB881T51Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB881T51Z

DigiKey Part Number
OPB881T51Z-ND
Manufacturer
Manufacturer Product Number
OPB881T51Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB881T51Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.40000€4.40
100€4.14320€414.32
250€3.98880€997.20
500€3.85152€1,925.76
1 000€3.83866€3,838.66
Manufacturers Standard Package
Unit Price without VAT:€4.40000
Unit Price with VAT:€5.52200