
OPA731Y | |
|---|---|
DigiKey Part Number | OPA731Y-ND |
Manufacturer | |
Manufacturer Product Number | OPA731Y |
Description | LED MOD OPA731 YELLOW RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA731 Yellow Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Yellow | |
CCT (K) | - | |
Wavelength | 587nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 700lm (Typ) | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.5V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 63.5mm L x 69.84mm W | |
Height | 7.63mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

