
| P084N-071F4CA10K | |
|---|---|
| DigiKey Part Number | P084N-071F4CA10K-ND | 
| Manufacturer | |
| Manufacturer Product Number | P084N-071F4CA10K | 
| Description | POT 10K OHM 1/40W PLASTIC LOG | 
| Customer Reference | |
| Detailed Description | 10k Ohm 4 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TT Electronics/BI | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Resistance (Ohms) | 10k | |
| Tolerance | ±20% | |
| Power (Watts) | 0.025W, 1/40W | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Taper | Logarithmic | |
| Number of Gangs | 4 | |
| Adjustment Type | Side Adjustment | |
| Temperature Coefficient | - | |
| Rotation | 300° | |
| Resistive Material | Conductive Plastic | |
| Termination Style | PC Pins | |
| Actuator Type | Flatted | |
| Actuator Length | 0.394" (10.00mm) | |
| Actuator Diameter | 0.187" (4.75mm) | |
| Bushing Thread | M7 x 0.75 | |
| Mounting Type | Panel Mount | |
| Size - Body | Rectangular - 0.368" x 0.303" Face x 0.368" H (9.35mm x 7.70mm x 9.35mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland