
AR200KL.25 | |
---|---|
DigiKey Part Number | AR200KL.25-ND |
Manufacturer | |
Manufacturer Product Number | AR200KL.25 |
Description | POT 200K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 3 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AR200KL.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±3% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 3 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.812" Dia (46.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | €137.18867 | €2,057.83 |
Unit Price without VAT: | €137.18867 |
---|---|
Unit Price with VAT: | €172.17178 |