
8143R10KL.25 | |
|---|---|
DigiKey Part Number | 987-1650-ND |
Manufacturer | |
Manufacturer Product Number | 8143R10KL.25 |
Description | POT 10K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8143R10KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybrid | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.375" (9.53mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.921" Dia (23.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.05000 | €75.05 |
| 10 | €62.88400 | €628.84 |
| 30 | €57.75733 | €1,732.72 |
| 50 | €55.51300 | €2,775.65 |
| 100 | €52.60190 | €5,260.19 |
| Unit Price without VAT: | €75.05000 |
|---|---|
| Unit Price with VAT: | €94.18775 |

