
TZ0475B | |
|---|---|
cms-digikey-product-number | 4606-TZ0475BTR-ND - Tape & Reel (TR) 4606-TZ0475BCT-ND - Cut Tape (CT) 4606-TZ0475BDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TZ0475B |
cms-description | CRYSTAL 40MHZ 15PF SMD |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 40 MHz ±10ppm Crystal 15pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.75000 | €17.50 |
| 25 | €1.65520 | €41.38 |
| 50 | €1.58680 | €79.34 |
| 100 | €1.52110 | €152.11 |
| 250 | €1.43856 | €359.64 |
| 500 | €1.37912 | €689.56 |
| 1 000 | €1.36939 | €1,369.39 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | €1.23680 | €3,710.40 |
| 6 000 | €1.18585 | €7,115.10 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |

