
1840420-1 | |
|---|---|
DigiKey Part Number | 1840420-1TRP-ND |
Manufacturer | |
Manufacturer Product Number | 1840420-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840420-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 10 | €4.73600 | €47.36 |
| 40 | €4.29475 | €171.79 |
| 80 | €4.08975 | €327.18 |
| 120 | €3.97433 | €476.92 |
| 280 | €3.74375 | €1,048.25 |
| 520 | €3.58381 | €1,863.58 |
| 1 000 | €3.42238 | €3,422.38 |
| 2 520 | €3.20656 | €8,080.53 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €7.00290 |

