
SMX1500XLRT2U | |
|---|---|
DigiKey Part Number | TL1859-ND |
Manufacturer | |
Manufacturer Product Number | SMX1500XLRT2U |
Description | UPS INTL SMART RACKMOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1.5kW 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1.5kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 4.9 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 13.500" L x 17.400" W (342.90mm x 441.96mm) | |
Height | 3.504" (89.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,117.56000 | €1,117.56 |
| 5 | €1,043.04800 | €5,215.24 |
| Unit Price without VAT: | €1,117.56000 |
|---|---|
| Unit Price with VAT: | €1,402.53780 |


















