
P586-015-HD-V2A | |
|---|---|
DigiKey Part Number | P586-015-HD-V2A-ND |
Manufacturer | |
Manufacturer Product Number | P586-015-HD-V2A |
Description | CBL MIN DISPLAYPT M-HDMI-A M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.93000 | €65.93 |
| 10 | €56.04200 | €560.42 |
| 25 | €52.53640 | €1,313.41 |
| 50 | €50.03120 | €2,501.56 |
| 100 | €49.57040 | €4,957.04 |
| Unit Price without VAT: | €65.93000 |
|---|---|
| Unit Price with VAT: | €82.74215 |






