
P502-015 | |
|---|---|
DigiKey Part Number | TL655-ND |
Manufacturer | |
Manufacturer Product Number | P502-015 |
Description | CABLE ASSY HD15 SHLD BLACK 4.57M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.52000 | €13.52 |
| 10 | €11.48800 | €114.88 |
| 25 | €10.76840 | €269.21 |
| 50 | €10.25440 | €512.72 |
| 100 | €9.76500 | €976.50 |
| 250 | €9.15412 | €2,288.53 |
| 500 | €8.75108 | €4,375.54 |
| Unit Price without VAT: | €13.52000 |
|---|---|
| Unit Price with VAT: | €16.96760 |



















