Cable Assembly 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P138-000-DVI

DigiKey Part Number
TL1602-ND
Manufacturer
Manufacturer Product Number
P138-000-DVI
Description
CBL DVI-D DL M-MIN DISPLAY M 8"
Customer Reference
Detailed Description
Cable Assembly 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
Mini DVI Male
Length
0.667' (203.20mm, 8.00")
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
-
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.30000€5.30
Manufacturers Standard Package
Unit Price without VAT:€5.30000
Unit Price with VAT:€6.65150