N201-050-GY-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: €20.94000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 85
Unit Price: €19.99000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €15.03980
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €4.30400
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €5.78100
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 14
Unit Price: €15.61000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: €28.12000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €20.25440
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: €29.53000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: €19.62000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: €21.88000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: €28.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €73.24000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-050-GY-P

DigiKey Part Number
N201-050-GY-P-ND
Manufacturer
Manufacturer Product Number
N201-050-GY-P
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.87000€79.87
Manufacturers Standard Package
Unit Price without VAT:€79.87000
Unit Price with VAT:€100.23685
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 0
Unit Price: €145.77000