
IRT350-NIST | |
|---|---|
DigiKey Part Number | 2329-IRT350-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | IRT350-NIST |
Description | THERMO HANDHELD GUN -26-1112F |
Customer Reference | |
Detailed Description | Handheld, Gun -26 ~ 1112°F (-32 ~ 600°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -26 ~ 1112°F (-32 ~ 600°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Calibration Certificate | |
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €219.69000 | €219.69 |
| Unit Price without VAT: | €219.69000 |
|---|---|
| Unit Price with VAT: | €275.71095 |

