301-5TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-5TP

DigiKey Part Number
4958-301-5TP-ND
Manufacturer
Triplett
Manufacturer Product Number
301-5TP
Description
BNC MALE CRIMP-ON FOR RG6 10 PK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
BNC Connector Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€5.16000€5.16
10€4.38300€43.83
100€3.72590€372.59
1 000€3.16739€3,167.39
Manufacturers Standard Package
Unit Price without VAT:€5.16000
Unit Price with VAT:€6.47580