
WSU120-3000-R13 | |
---|---|
DigiKey Part Number | 237-2186-ND |
Manufacturer | |
Manufacturer Product Number | WSU120-3000-R13 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU120-3000-R13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €20.09000 | €20.09 |
5 | €18.47000 | €92.35 |
10 | €17.81500 | €178.15 |
25 | €16.98440 | €424.61 |
50 | €16.38200 | €819.10 |
100 | €15.80110 | €1,580.11 |
250 | €15.06448 | €3,766.12 |
500 | €14.53016 | €7,265.08 |
Unit Price without VAT: | €20.09000 |
---|---|
Unit Price with VAT: | €25.21295 |