Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 12V Secondary 3.34A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 12V Secondary 3.34A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-07E07AB

DigiKey Part Number
TCT40-07E07AB-ND
Manufacturer
Manufacturer Product Number
TCT40-07E07AB
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V, 208V, 240V Primary 12V Secondary 3.34A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-07E07AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 208V, 240V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
3.34A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
92.46mm L x 59.44mm W
Height - Seated (Max)
56.39mm
Voltage - Isolation
1500VAC
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€14.94000€14.94
Manufacturers Standard Package
Unit Price without VAT:€14.94000
Unit Price with VAT:€18.74970