
ABU125-120 | |
---|---|
DigiKey Part Number | 237-1591-ND |
Manufacturer | |
Manufacturer Product Number | ABU125-120 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABU125-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) | |
Approval Agency | CB, CE, TUV, UR | |
Minimum Load Required | Yes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €47.71000 | €47.71 |
5 | €45.43800 | €227.19 |
10 | €44.49300 | €444.93 |
25 | €43.27520 | €1,081.88 |
50 | €42.37620 | €2,118.81 |
100 | €41.49610 | €4,149.61 |
Unit Price without VAT: | €47.71000 |
---|---|
Unit Price with VAT: | €59.87605 |