
TE0741-05-A2I-1-A | |
|---|---|
DigiKey Part Number | 1686-TE0741-05-A2I-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0741-05-A2I-1-A |
Description | MODULE FPGA KINTEX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kintex™-7 Embedded Module Xilinx Kintex-7 FPGA XC7K70T-2FBG676I 32MB |
Category | Core Processor Xilinx Kintex-7 FPGA XC7K70T-2FBG676I |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | Connector Type Board-to-Board (BTB) Socket |
Packaging Bulk | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Module/Board Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €558.55000 | €558.55 |
| Unit Price without VAT: | €558.55000 |
|---|---|
| Unit Price with VAT: | €700.98025 |

