
TOP 100-115C | |
|---|---|
DigiKey Part Number | TOP100-115C-ND |
Manufacturer | |
Manufacturer Product Number | TOP 100-115C |
Description | AC/DC CONVERTER - |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 100-115C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |

