
TMR 3-0510HI | |
---|---|
DigiKey Part Number | TMR3-0510HI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-0510HI |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-0510HI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €20.85000 | €20.85 |
5 | €20.09800 | €100.49 |
10 | €19.34300 | €193.43 |
30 | €18.77733 | €563.32 |
50 | €18.62280 | €931.14 |
100 | €18.32250 | €1,832.25 |
250 | €17.46908 | €4,367.27 |
Unit Price without VAT: | €20.85000 |
---|---|
Unit Price with VAT: | €26.16675 |