
THN 30-2410 | |
|---|---|
DigiKey Part Number | THN30-2410-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2410 |
Description | DC DC CONVERTER 3.3V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 23 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.34000 | €65.34 |
| 5 | €62.90000 | €314.50 |
| 10 | €61.87800 | €618.78 |
| 30 | €60.29000 | €1,808.70 |
| 50 | €59.56440 | €2,978.22 |
| 100 | €58.59310 | €5,859.31 |
| Unit Price without VAT: | €65.34000 |
|---|---|
| Unit Price with VAT: | €82.00170 |

